


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Translucent | |
For Use With/Related Products | Aluminum, Glass, Plastic, Rubber, Steel | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 841,00000 Kč | 8 841,00 Kč |
| 12 | 6 830,45667 Kč | 81 965,48 Kč |
| 30 | 6 258,58700 Kč | 187 757,61 Kč |
| Unit Price without VAT: | 8 841,00000 Kč |
|---|---|
| Unit Price with VAT: | 10 697,61000 Kč |


