20433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20433
20433

20433

DigiKey Part Number
3M158625-ND
Manufacturer
Manufacturer Product Number
20433
Description
3M(TM) HOOKIT(TM) PAD 20433, 3 I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Pad Orbital Sander
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tool Type
Abrasive Pad
For Use With/Related Products
Orbital Sander
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1768,33000 Kč768,33 Kč
5673,47400 Kč3 367,37 Kč
10639,60400 Kč6 396,04 Kč
30593,04867 Kč17 791,46 Kč
50574,01240 Kč28 700,62 Kč
100550,52700 Kč55 052,70 Kč
250523,15228 Kč130 788,07 Kč
Manufacturers Standard Package
Unit Price without VAT:768,33000 Kč
Unit Price with VAT:929,67930 Kč