



201+24MMX55M | |
|---|---|
DigiKey Part Number | 3M156829-ND |
Manufacturer | |
Manufacturer Product Number | 201+24MMX55M |
Description | TAPE MASKING NATURAL 15/16"X60YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Natural 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 0.94" (24.00mm) 15/16" |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Natural |
Packaging Bulk | Usage General Purpose |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Masking | Shelf Life 18 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Crepe Paper | Base Product Number |
Thickness 0.0044" (4.4 mils, 0.112mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,09000 Kč | 163,09 Kč |
| 10 | 123,59000 Kč | 1 235,90 Kč |
| 25 | 111,26000 Kč | 2 781,50 Kč |
| 50 | 102,98860 Kč | 5 149,43 Kč |
| 100 | 95,52860 Kč | 9 552,86 Kč |
| 250 | 86,78556 Kč | 21 696,39 Kč |
| 500 | 81,16252 Kč | 40 581,26 Kč |
| Unit Price without VAT: | 163,09000 Kč |
|---|---|
| Unit Price with VAT: | 197,33890 Kč |

