1W226-TZLB-100-0LC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 10
Unit Price: 4 280,65000 Kč
Datasheet
Centronics 26 pos Female to Male Assembly 3.28' (1.00m) Round, Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1W226-TZLB-100-0LC

DigiKey Part Number
3M156910-ND
Manufacturer
Manufacturer Product Number
1W226-TZLB-100-0LC
Description
CBL ASSY CENTRON 26POS FEM-M 1M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Centronics 26 pos Female to Male Assembly 3.28' (1.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Configuration
Centronics 26 pos Female to Male
Length
3.28' (1.00m)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 220,12000 Kč2 220,12 Kč
101 887,25800 Kč18 872,58 Kč
251 769,20760 Kč44 230,19 Kč
501 684,86700 Kč84 243,35 Kč
1001 604,57060 Kč160 457,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 220,12000 Kč
Unit Price with VAT:2 686,34520 Kč