USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 14.76' (4.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 14.76' (4.50m) Shielded
3M Industrial Camera Cable Assemblies

1U30S-MB2-SA2-450

DigiKey Part Number
19-1U30S-MB2-SA2-450-ND
Manufacturer
Manufacturer Product Number
1U30S-MB2-SA2-450
Description
USB3 CABLE ASSEMBLY 4.5 METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 14.76' (4.50m) Shielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
14.76' (4.50m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
2 Screw Locks, Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 807,93000 Kč1 807,93 Kč
101 536,82300 Kč15 368,23 Kč
251 440,68960 Kč36 017,24 Kč
501 371,99680 Kč68 599,84 Kč
1001 306,60680 Kč130 660,68 Kč
Unit Price without VAT:1 807,93000 Kč
Unit Price with VAT:2 187,59530 Kč