


1U30S-MB2-SA1-400 | |
|---|---|
DigiKey Part Number | 19-1U30S-MB2-SA1-400-ND |
Manufacturer | |
Manufacturer Product Number | 1U30S-MB2-SA1-400 |
Description | USB3 CABLE ASSEMBLY 4 METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 13.12' (4.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 13.12' (4.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 657,16000 Kč | 1 657,16 Kč |
| 10 | 1 408,56700 Kč | 14 085,67 Kč |
| 25 | 1 320,44680 Kč | 33 011,17 Kč |
| 50 | 1 257,48620 Kč | 62 874,31 Kč |
| 100 | 1 197,55160 Kč | 119 755,16 Kč |
| Unit Price without VAT: | 1 657,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 005,16360 Kč |

