USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 11.48' (3.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 11.48' (3.50m) Shielded
3M Industrial Camera Cable Assemblies

1U30S-MB2-SA1-350

DigiKey Part Number
19-1U30S-MB2-SA1-350-ND
Manufacturer
Manufacturer Product Number
1U30S-MB2-SA1-350
Description
USB3 CABLE ASSEMBLY 3.5 METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 11.48' (3.50m) Shielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
11.48' (3.50m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 564,14000 Kč1 564,14 Kč
101 329,48800 Kč13 294,88 Kč
251 246,30680 Kč31 157,67 Kč
501 186,87840 Kč59 343,92 Kč
1001 130,30340 Kč113 030,34 Kč
Unit Price without VAT:1 564,14000 Kč
Unit Price with VAT:1 892,60940 Kč