USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 4.92' (1.50m) Shielded
3M Industrial Camera Cable Assemblies

1U30S-MB2-SA1-150

DigiKey Part Number
19-1U30S-MB2-SA1-150-ND
Manufacturer
Manufacturer Product Number
1U30S-MB2-SA1-150
Description
USB3 CABLE ASSEMBLY 1.5 METER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.92' (1.50m)
Mfr
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Series
Transfer Rate
5Gbps
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 260,71000 Kč1 260,71 Kč
101 071,51400 Kč10 715,14 Kč
251 004,45920 Kč25 111,48 Kč
50956,55420 Kč47 827,71 Kč
100910,94950 Kč91 094,95 Kč
Unit Price without VAT:1 260,71000 Kč
Unit Price with VAT:1 525,45910 Kč