


1U30A-MB2L-SA2-300-CE | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2L-SA2-300-CE-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2L-SA2-300-CE |
Description | USB3 VISON INDUSTRIAL CAMERA CAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 239,21000 Kč | 1 239,21 Kč |
| 10 | 1 053,25800 Kč | 10 532,58 Kč |
| 25 | 987,34600 Kč | 24 683,65 Kč |
| 50 | 940,25300 Kč | 47 012,65 Kč |
| 100 | 895,42700 Kč | 89 542,70 Kč |
| Unit Price without VAT: | 1 239,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,44410 Kč |


