


1U30A-MB2D-SA1-500 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2D-SA1-500-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2D-SA1-500 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 365,30000 Kč | 1 365,30 Kč |
| 10 | 1 160,50800 Kč | 11 605,08 Kč |
| 25 | 1 087,89760 Kč | 27 197,44 Kč |
| 50 | 1 036,01780 Kč | 51 800,89 Kč |
| 100 | 986,62610 Kč | 98 662,61 Kč |
| Unit Price without VAT: | 1 365,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 652,01300 Kč |


