USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m)
3M Industrial Camera Cable Assemblies

1U30A-MB2-SA2-300

DigiKey Part Number
19-1U30A-MB2-SA2-300-ND
Manufacturer
Manufacturer Product Number
1U30A-MB2-SA2-300
Description
USB3 VISION INDUSTRIAL CAMERA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
-
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 164,13000 Kč1 164,13 Kč
10989,40500 Kč9 894,05 Kč
25927,49000 Kč23 187,25 Kč
50883,25980 Kč44 162,99 Kč
100841,15050 Kč84 115,05 Kč
250788,56980 Kč197 142,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 164,13000 Kč
Unit Price with VAT:1 408,59730 Kč