


1U30A-MB2-SA1-100-CE | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-100-CE-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-100-CE |
Description | USB3 VISON INDUSTRIAL CAMERA CAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,05000 Kč | 809,05 Kč |
| 10 | 687,70500 Kč | 6 877,05 Kč |
| 25 | 644,64680 Kč | 16 116,17 Kč |
| 50 | 613,89760 Kč | 30 694,88 Kč |
| 100 | 584,62420 Kč | 58 462,42 Kč |
| 250 | 548,06964 Kč | 137 017,41 Kč |
| Unit Price without VAT: | 809,05000 Kč |
|---|---|
| Unit Price with VAT: | 978,95050 Kč |

