


1U30A-MB2-SA1-050 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-050-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-050 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,80000 Kč | 765,80 Kč |
| 10 | 650,83300 Kč | 6 508,33 Kč |
| 25 | 610,09280 Kč | 15 252,32 Kč |
| 50 | 580,98940 Kč | 29 049,47 Kč |
| 100 | 553,28050 Kč | 55 328,05 Kč |
| 250 | 518,68420 Kč | 129 671,05 Kč |
| Unit Price without VAT: | 765,80000 Kč |
|---|---|
| Unit Price with VAT: | 926,61800 Kč |

