


1SF26-L136-00C-100 (RC) | |
|---|---|
DigiKey Part Number | 1SF26-L136-00C-100(RC)-ND |
Manufacturer | |
Manufacturer Product Number | 1SF26-L136-00C-100 (RC) |
Description | CBL ASSY CENTRON 26POS M-M 1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male, Right Angle Assembly 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male, Right Angle | |
Length | 3.28' (1.00m) | |
Cable Type | - | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 635,23000 Kč | 5 635,23 Kč |
| 10 | 4 790,75700 Kč | 47 907,57 Kč |
| 25 | 4 491,24560 Kč | 112 281,14 Kč |
| Unit Price without VAT: | 5 635,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 818,62830 Kč |

