New Product
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 12.00mm OD Coaxial Cable 393.7" (10.0m) 32.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CX6-44-QS-010.0

DigiKey Part Number
19-1CX6-44-QS-010.0-ND
Manufacturer
Manufacturer Product Number
1CX6-44-QS-010.0
Description
3M COAXPRESS INDUSTRIAL CAMERA C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 12.00mm OD Coaxial Cable 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Style
1.0/2.3 to 1.0/2.3
1st Connector
1.0/2.3 Plug (4)
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0/2.3 Plug (4)
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
393.7" (10.0m) 32.8'
Cable Type
12.00mm OD Coaxial Cable
Cable Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
0°C ~ 40°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 185,67000 Kč5 185,67 Kč
104 408,40400 Kč44 084,04 Kč
254 132,79280 Kč103 319,82 Kč
504 108,79620 Kč205 439,81 Kč
Unit Price without VAT:5 185,67000 Kč
Unit Price with VAT:6 274,66070 Kč