
1CX6-44-QG-002.0 | |
|---|---|
DigiKey Part Number | 19-1CX6-44-QG-002.0-ND |
Manufacturer | |
Manufacturer Product Number | 1CX6-44-QG-002.0 |
Description | 3M COAXPRESS INDUSTRIAL CAMERA C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 12.10mm OD Coaxial Cable 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 1.0/2.3 to 1.0/2.3 | |
1st Connector | 1.0/2.3 Plug (4) | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.0/2.3 Plug (4) | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | 12.10mm OD Coaxial Cable | |
Cable Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 316,77000 Kč | 4 316,77 Kč |
| 10 | 3 669,65200 Kč | 36 696,52 Kč |
| 25 | 3 440,20320 Kč | 86 005,08 Kč |
| 50 | 3 325,64640 Kč | 166 282,32 Kč |
| Unit Price without VAT: | 4 316,77000 Kč |
|---|---|
| Unit Price with VAT: | 5 223,29170 Kč |

