New Product
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 12.10mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CX6-44-QG-001.0

DigiKey Part Number
19-1CX6-44-QG-001.0-ND
Manufacturer
Manufacturer Product Number
1CX6-44-QG-001.0
Description
3M COAXPRESS INDUSTRIAL CAMERA C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 12.10mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Style
1.0/2.3 to 1.0/2.3
1st Connector
1.0/2.3 Plug (4)
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0/2.3 Plug (4)
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
12.10mm OD Coaxial Cable
Cable Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
0°C ~ 70°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 567,56000 Kč3 567,56 Kč
103 032,84600 Kč30 328,46 Kč
252 843,17960 Kč71 079,49 Kč
502 707,68380 Kč135 384,19 Kč
Unit Price without VAT:3 567,56000 Kč
Unit Price with VAT:4 316,74760 Kč