Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 4.2mm OD Coaxial Cable 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 4.2mm OD Coaxial Cable 118.1" (3.0m) 9.8'
3M Industrial Camera Cable Assemblies

1CX6-11-0S-003.0

DigiKey Part Number
19-1CX6-11-0S-003.0-ND
Manufacturer
Manufacturer Product Number
1CX6-11-0S-003.0
Description
COAX CBL 1.0/2.3 TO 1.0/2.3 9.8'
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 4.2mm OD Coaxial Cable 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Style
1.0/2.3 to 1.0/2.3
1st Connector
1.0/2.3 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0/2.3 Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
118.1" (3.0m) 9.8'
Cable Type
4.2mm OD Coaxial Cable
Cable Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
0°C ~ 40°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 303,56000 Kč1 303,56 Kč
101 108,06400 Kč11 080,64 Kč
301 025,45133 Kč30 763,54 Kč
50989,18220 Kč49 459,11 Kč
100942,02280 Kč94 202,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 303,56000 Kč
Unit Price with VAT:1 577,30760 Kč