New Product
Cable Assembly Coaxial HD-BNC to HD-BNC 12.00mm OD Coaxial Cable 236.2" (6.0m) 19.7'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CX12-35-QS-006.0

DigiKey Part Number
19-1CX12-35-QS-006.0-ND
Manufacturer
Manufacturer Product Number
1CX12-35-QS-006.0
Description
3M COAXPRESS INDUSTRIAL CAMERA C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial HD-BNC to HD-BNC 12.00mm OD Coaxial Cable 236.2" (6.0m) 19.7'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Style
HD-BNC to HD-BNC
1st Connector
HD-BNC Plug (4)
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug (4), Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
236.2" (6.0m) 19.7'
Cable Type
12.00mm OD Coaxial Cable
Cable Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
0°C ~ 40°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 347,77000 Kč5 347,77 Kč
104 546,34000 Kč45 463,40 Kč
254 262,09000 Kč106 552,25 Kč
Unit Price without VAT:5 347,77000 Kč
Unit Price with VAT:6 470,80170 Kč