
1CX12-35-QS-002.0 | |
|---|---|
DigiKey Part Number | 19-1CX12-35-QS-002.0-ND |
Manufacturer | |
Manufacturer Product Number | 1CX12-35-QS-002.0 |
Description | 3M COAXPRESS INDUSTRIAL CAMERA C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC 12.00mm OD Coaxial Cable 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Plug (4) | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug (4), Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | 12.00mm OD Coaxial Cable | |
Cable Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 263,22000 Kč | 4 263,22 Kč |
| 10 | 3 624,29700 Kč | 36 242,97 Kč |
| 25 | 3 397,66120 Kč | 84 941,53 Kč |
| 50 | 3 280,71080 Kč | 164 035,54 Kč |
| Unit Price without VAT: | 4 263,22000 Kč |
|---|---|
| Unit Price with VAT: | 5 158,49620 Kč |

