


1CX12-33-0G-007.0 | |
|---|---|
DigiKey Part Number | 19-1CX12-33-0G-007.0-ND |
Manufacturer | |
Manufacturer Product Number | 1CX12-33-0G-007.0 |
Description | COAX CBL BNC TO BNC 23' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC 4.3mm OD Coaxial Cable 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 275.6" (7.0m) 23.0' | |
Cable Type | 4.3mm OD Coaxial Cable | |
Cable Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 890,16000 Kč | 2 890,16 Kč |
| 10 | 2 456,91300 Kč | 24 569,13 Kč |
| 30 | 2 273,85233 Kč | 68 215,57 Kč |
| 50 | 2 193,47200 Kč | 109 673,60 Kč |
| Unit Price without VAT: | 2 890,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 497,09360 Kč |

