Cable Assembly Coaxial HD-BNC to HD-BNC 4.3mm OD Coaxial Cable 236.2" (6.0m) 19.7'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial HD-BNC to HD-BNC 4.3mm OD Coaxial Cable 236.2" (6.0m) 19.7'
3M Industrial Camera Cable Assemblies

1CX12-33-0G-006.0

DigiKey Part Number
19-1CX12-33-0G-006.0-ND
Manufacturer
Manufacturer Product Number
1CX12-33-0G-006.0
Description
COAX CBL BNC TO BNC 19.7'
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial HD-BNC to HD-BNC 4.3mm OD Coaxial Cable 236.2" (6.0m) 19.7'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Style
HD-BNC to HD-BNC
1st Connector
HD-BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
236.2" (6.0m) 19.7'
Cable Type
4.3mm OD Coaxial Cable
Cable Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
0°C ~ 70°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 702,02000 Kč2 702,02 Kč
102 296,92900 Kč22 969,29 Kč
302 125,78867 Kč63 773,66 Kč
502 050,63940 Kč102 531,97 Kč
1001 992,29020 Kč199 229,02 Kč
Manufacturers Standard Package
Unit Price without VAT:2 702,02000 Kč
Unit Price with VAT:3 269,44420 Kč