


1CX12-22-0S-003.0 | |
|---|---|
DigiKey Part Number | 19-1CX12-22-0S-003.0-ND |
Manufacturer | |
Manufacturer Product Number | 1CX12-22-0S-003.0 |
Description | COAX CBL BNC TO BNC 9.8' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC 4.2mm OD Coaxial Cable 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | 4.2mm OD Coaxial Cable | |
Cable Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 240,77000 Kč | 1 240,77 Kč |
| 10 | 1 054,60400 Kč | 10 546,04 Kč |
| 30 | 975,98700 Kč | 29 279,61 Kč |
| 50 | 941,46640 Kč | 47 073,32 Kč |
| 100 | 896,58730 Kč | 89 658,73 Kč |
| Unit Price without VAT: | 1 240,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 501,33170 Kč |

