
1785/16 100SF | |
|---|---|
DigiKey Part Number | MB16F-100-ND 19-1785/16100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1785/16 100SF |
Description | CBL RIBN 16COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 16 (8 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair, Flat Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair, Flat Jacket | |
Number of Conductors | 16 (8 Pair Twisted) | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.120" (3.05mm) | |
Ribbon Width | 0.930" (23.62mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 5 | 151,01800 Kč | 755,09 Kč |
| 10 | 136,88600 Kč | 1 368,86 Kč |
| 25 | 120,17560 Kč | 3 004,39 Kč |
| 50 | 108,91240 Kč | 5 445,62 Kč |
| 100 | 98,75360 Kč | 9 875,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 98,75360 Kč | 9 875,36 Kč |
| 200 | 89,61105 Kč | 17 922,21 Kč |
| 300 | 84,70103 Kč | 25 410,31 Kč |
| 500 | 80,20396 Kč | 40 101,98 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |





