


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Gray, 1 Gallon | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 23 382,64000 Kč | 46 765,28 Kč |
| Unit Price without VAT: | 23 382,64000 Kč |
|---|---|
| Unit Price with VAT: | 28 292,99440 Kč |

