
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Strips | |
Color | White | |
Size | Large | |
Size / Dimension | 6.38" L x 3.94" W (161.9mm x 100.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,86000 Kč | 257,86 Kč |
| 5 | 223,13000 Kč | 1 115,65 Kč |
| 10 | 210,75300 Kč | 2 107,53 Kč |
| 25 | 196,37960 Kč | 4 909,49 Kč |
| 50 | 186,83140 Kč | 9 341,57 Kč |
| 100 | 178,27670 Kč | 17 827,67 Kč |
| 250 | 168,31832 Kč | 42 079,58 Kč |
| 500 | 161,68462 Kč | 80 842,31 Kč |
| 1 000 | 155,73337 Kč | 155 733,37 Kč |
| Unit Price without VAT: | 257,86000 Kč |
|---|---|
| Unit Price with VAT: | 312,01060 Kč |

