Strips Medium White 6.44" L x 3.94" W (163.5mm x 100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17204-12ES

DigiKey Part Number
3M162668-ND
Manufacturer
Manufacturer Product Number
17204-12ES
Description
STRIPS MEDIUM WHITE
Customer Reference
Detailed Description
Strips Medium White 6.44" L x 3.94" W (163.5mm x 100.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Strips
Color
White
Size
Medium
Size / Dimension
6.44" L x 3.94" W (163.5mm x 100.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1215,02000 Kč215,02 Kč
8209,19250 Kč1 673,54 Kč
12203,38333 Kč2 440,60 Kč
28191,76429 Kč5 369,40 Kč
52185,95346 Kč9 669,58 Kč
100174,32960 Kč17 432,96 Kč
252162,70782 Kč41 002,37 Kč
500156,89664 Kč78 448,32 Kč
1 000151,08565 Kč151 085,65 Kč
Unit Price without VAT:215,02000 Kč
Unit Price with VAT:260,17420 Kč