
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | Clear | |
Size | Medium | |
Size / Dimension | 1.04" L x 0.88" W (26.4mm x 22.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 5 | 240,47000 Kč | 1 202,35 Kč |
| 10 | 227,24000 Kč | 2 272,40 Kč |
| 25 | 211,84480 Kč | 5 296,12 Kč |
| 50 | 201,61860 Kč | 10 080,93 Kč |
| 100 | 192,45720 Kč | 19 245,72 Kč |
| 250 | 181,79228 Kč | 45 448,07 Kč |
| 500 | 174,68782 Kč | 87 343,91 Kč |
| 1 000 | 168,31325 Kč | 168 313,25 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |

