
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | Nickel | |
Size | Large | |
Size / Dimension | 6.75" L x 3.88" W (171.5mm x 98.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,66000 Kč | 190,66 Kč |
| 5 | 164,16200 Kč | 820,81 Kč |
| 10 | 154,75500 Kč | 1 547,55 Kč |
| 25 | 143,86160 Kč | 3 596,54 Kč |
| 50 | 136,61720 Kč | 6 830,86 Kč |
| 100 | 130,13930 Kč | 13 013,93 Kč |
| 250 | 122,59556 Kč | 30 648,89 Kč |
| 500 | 117,57368 Kč | 58 786,84 Kč |
| 1 000 | 113,06961 Kč | 113 069,61 Kč |
| Unit Price without VAT: | 190,66000 Kč |
|---|---|
| Unit Price with VAT: | 230,69860 Kč |


