Hook Small White 6.75" L x 3.88" W (171.5mm x 98.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17067ES

DigiKey Part Number
19-17067ES-ND
Manufacturer
Manufacturer Product Number
17067ES
Description
HOOK SMALL WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hook Small White 6.75" L x 3.88" W (171.5mm x 98.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Hook
Manufacturer
3M
Color
White
Series
Size
Small
Packaging
Box
Size / Dimension
6.75" L x 3.88" W (171.5mm x 98.4mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
588,02400 Kč440,12 Kč
1082,73200 Kč827,32 Kč
2576,59240 Kč1 914,81 Kč
5072,51440 Kč3 625,72 Kč
10068,86290 Kč6 886,29 Kč
25064,61924 Kč16 154,81 Kč
50061,79460 Kč30 897,30 Kč
1 00059,26287 Kč59 262,87 Kč
Manufacturers Standard Package
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč