17065CLR-6ES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17065CLR-6ES

DigiKey Part Number
19-17065CLR-6ES-ND
Manufacturer
Manufacturer Product Number
17065CLR-6ES
Description
HOOK MEDIUM CLEAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hook
Color
Clear
Size
Medium
Size / Dimension
6.44" L x 3.94" W (163.5mm x 100.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,76000 Kč255,76 Kč
8212,81500 Kč1 702,52 Kč
12206,00917 Kč2 472,11 Kč
28193,12607 Kč5 407,53 Kč
52184,75827 Kč9 607,43 Kč
100176,77580 Kč17 677,58 Kč
252166,81290 Kč42 036,85 Kč
500160,31006 Kč80 155,03 Kč
1 000154,40449 Kč154 404,49 Kč
Unit Price without VAT:255,76000 Kč
Unit Price with VAT:309,46960 Kč