
17048-ES | |
|---|---|
DigiKey Part Number | 3M12119-ND |
Manufacturer | |
Manufacturer Product Number | 17048-ES |
Description | HANGER LARGE SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hanger | |
Color | Silver | |
Size | Large | |
Size / Dimension | 3.00" L x 2.00" W (76.2mm x 50.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,88000 Kč | 133,88 Kč |
| 5 | 114,89000 Kč | 574,45 Kč |
| 24 | 100,65417 Kč | 2 415,70 Kč |
| 48 | 95,43104 Kč | 4 580,69 Kč |
| 72 | 92,63458 Kč | 6 669,69 Kč |
| 120 | 89,35725 Kč | 10 722,87 Kč |
| 264 | 84,79561 Kč | 22 386,04 Kč |
| 504 | 81,45556 Kč | 41 053,60 Kč |
| 1 008 | 78,23375 Kč | 78 859,62 Kč |
| Unit Price without VAT: | 133,88000 Kč |
|---|---|
| Unit Price with VAT: | 161,99480 Kč |


