
1700/50TB | |
|---|---|
DigiKey Part Number | 19-1700/50TB-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1700/50TB |
Description | CBL RIBN 50COND 0.05 FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 50 (25 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.080" (2.03mm) |
Series | Ribbon Width 2.500" (63.50mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Twisted Pair | Operating Temperature -20°C ~ 105°C |
Number of Conductors 50 (25 Pair Twisted) | Ratings UL Style 20462 |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 1GOhms |
Wire Gauge 28 AWG | Spool Size 100.0' (30.48m) |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 145,15000 Kč | 145,15 Kč |
| 5 | 115,95600 Kč | 579,78 Kč |
| 10 | 105,11200 Kč | 1 051,12 Kč |
| 25 | 92,27320 Kč | 2 306,83 Kč |
| 50 | 83,61800 Kč | 4 180,90 Kč |
| 100 | 75,80970 Kč | 7 580,97 Kč |
| Unit Price without VAT: | 145,15000 Kč |
|---|---|
| Unit Price with VAT: | 175,63150 Kč |







