Similar

1700/40 300SF | |
|---|---|
DigiKey Part Number | 1700/40300SF-ND |
Manufacturer | |
Manufacturer Product Number | 1700/40 300SF |
Description | CBL RIBN 40COND TWIST PAIR 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 40 (20 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.080" (2.03mm) |
Series | Ribbon Width 2.000" (50.80mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Twisted Pair | Operating Temperature -20°C ~ 105°C |
Number of Conductors 40 (20 Pair Twisted) | Ratings UL Style 20462 |
Pitch | Features Splice Free |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1700/40 100SF | 3M | 4 507 | MC40F-100-ND | 51,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 45,52227 Kč | 27 313,36 Kč |
| Unit Price without VAT: | 45,52227 Kč |
|---|---|
| Unit Price with VAT: | 55,08195 Kč |






