
1700/34 100 | |
|---|---|
DigiKey Part Number | 3M157935-100-ND |
Manufacturer | |
Manufacturer Product Number | 1700/34 100 |
Description | CBL RIBN 34COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 34 (17 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 34 (17 Pair Twisted) | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 709,57000 Kč | 5 709,57 Kč |
| 2 | 5 174,01000 Kč | 10 348,02 Kč |
| 3 | 4 884,13333 Kč | 14 652,40 Kč |
| 5 | 4 542,33000 Kč | 22 711,65 Kč |
| 7 | 4 330,80714 Kč | 30 315,65 Kč |
| 10 | 4 117,89700 Kč | 41 178,97 Kč |
| 25 | 3 620,94560 Kč | 90 523,64 Kč |
| 50 | 3 289,21920 Kč | 164 460,96 Kč |
| Unit Price without VAT: | 5 709,57000 Kč |
|---|---|
| Unit Price with VAT: | 6 908,57970 Kč |






