Flat Ribbon Cable Multiple 26 (13 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/26 100SF

DigiKey Part Number
MC26F-5-ND
Manufacturer
Manufacturer Product Number
1700/26 100SF
Description
CBL RIBN 26COND TWIST PAIR 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 26 (13 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Twisted Pair
Number of Conductors
26 (13 Pair Twisted)
Pitch
Length
5.0' (1.52m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.080" (2.03mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Splice Free
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1351,93000 Kč351,93 Kč
5291,57800 Kč1 457,89 Kč
10268,03900 Kč2 680,39 Kč
25240,41040 Kč6 010,26 Kč
50220,97460 Kč11 048,73 Kč
100202,56140 Kč20 256,14 Kč
Manufacturers Standard Package
Unit Price without VAT:351,93000 Kč
Unit Price with VAT:425,83530 Kč
Alternate Length
CBL RIBN 26COND TWIST PAIR
In-Stock: 11635
Unit Price: 74,33000 Kč
CBL RIBN 26COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 26COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 26COND TWIST PAIR 10'
In-Stock: 0
Unit Price: