Flat Ribbon Cable Multiple 14 (7 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/14 100

DigiKey Part Number
3M157985-100-ND
Manufacturer
Manufacturer Product Number
1700/14 100
Description
CBL RIBN 14COND TWIST PAIR 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 14 (7 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Twisted Pair
Number of Conductors
14 (7 Pair Twisted)
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.080" (2.03mm)
Ribbon Width
0.700" (17.78mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 863,92000 Kč2 863,92 Kč
22 595,77500 Kč5 191,55 Kč
32 450,39667 Kč7 351,19 Kč
52 278,74400 Kč11 393,72 Kč
72 172,39286 Kč15 206,75 Kč
102 065,23700 Kč20 652,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 863,92000 Kč
Unit Price with VAT:3 465,34320 Kč
Alternate Length
CBL RIBN 14COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 14COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 14COND TWIST PAIR 10'
In-Stock: 0
Unit Price:
CBL RIBN 14COND TWIST PAIR 5'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 FEET
In-Stock: 104
Unit Price: 39,48000 Kč