
163118 | |
|---|---|
DigiKey Part Number | 19-163118-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 163118 |
Description | 160 PIECES BUMPERS KIT |
Customer Reference | |
Detailed Description | 160 Pieces - Assorted Values Bumpers Kit |
Category | Part Status Discontinued at DigiKey |
Manufacturer 3M | Kit Type Bumpers |
Series | Kit Contents 160 Pieces - Assorted Values |
Packaging Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 706,51000 Kč | 1 706,51 Kč |
| 5 | 1 508,74800 Kč | 7 543,74 Kč |
| Unit Price without VAT: | 1 706,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 064,87710 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| 6734TE | BOX PLAS CLR 10.625"L X 6.625"W | 1 |
| SJ-5003 (BLACK) | BUMPER CYLINDRICAL 0.44" DIA BLK | 56 |
| SJ-5017 (BLACK) | BUMPER CYLINDRICAL 0.75" DIA BLK | 40 |
| SJ-5009 (BLACK) | BUMPER CYLINDRICAL 0.88" DIA BLK | 40 |

