
158210-0120-HF625/10-D-6 | |
|---|---|
DigiKey Part Number | 3M156023-HF10S-3M156023-6-ND |
Manufacturer | |
Manufacturer Product Number | 158210-0120-HF625/10-D-6 |
Description | CABLE 10POS SOCKET TO SOCKET 6" |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 315,70000 Kč | 21 315,70 Kč |
| Unit Price without VAT: | 21 315,70000 Kč |
|---|---|
| Unit Price with VAT: | 25 791,99700 Kč |

