
1539 | |
|---|---|
DigiKey Part Number | 19-1539-ND |
Manufacturer | |
Manufacturer Product Number | 1539 |
Description | TAPE MEDICAL TAN 2.18"X3.18" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Medical Tape Adhesive Tan 2.18" (55.4mm) X 3.18" (80.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Medical | |
Adhesive | - | |
Backing, Carrier | Cotton Cloth | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.18" (55.4mm) | |
Length | 3.18" (80.8mm) | |
Color | Tan | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,81000 Kč | 294,81 Kč |
| 10 | 224,34300 Kč | 2 243,43 Kč |
| 36 | 194,46472 Kč | 7 000,73 Kč |
| 72 | 180,53028 Kč | 12 998,18 Kč |
| 108 | 173,02352 Kč | 18 686,54 Kč |
| 252 | 158,73488 Kč | 40 001,19 Kč |
| 504 | 148,32171 Kč | 74 754,14 Kč |
| 1 008 | 138,93572 Kč | 140 047,21 Kč |
| Unit Price without VAT: | 294,81000 Kč |
|---|---|
| Unit Price with VAT: | 356,72010 Kč |

