
153216-2020-RB-WB | |
|---|---|
DigiKey Part Number | 3M5417TR-ND - Tape & Reel (TR) 3M5417CT-ND - Cut Tape (CT) 3M5417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 153216-2020-RB-WB |
Description | CONN RCPT 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 153216-2020-RB-WB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.129" (3.28mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 500VDC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPN082GFNS-RC | Sullins Connector Solutions | 1 093 | S6014-08-ND | 37,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 Kč | 68,82 Kč |
| 10 | 62,44100 Kč | 624,41 Kč |
| 100 | 55,01060 Kč | 5 501,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 44,45376 Kč | 106 689,02 Kč |
| Unit Price without VAT: | 68,82000 Kč |
|---|---|
| Unit Price with VAT: | 83,27220 Kč |


