150232-2020-RB-WE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 20
Unit Price: 59,99000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 275
Unit Price: 59,99000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 107,98667 Kč
Datasheet
150206-2000-RB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150232-2020-RB-WE

DigiKey Part Number
150232-2020-RB-WE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150232-2020-RB-WE
Description
CONN RCPT 32POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
150232-2020-RB-WE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.183" (4.65mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
1A
Voltage Rating
500VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10062,01400 Kč130 229,40 Kč
Unit Price without VAT:62,01400 Kč
Unit Price with VAT:75,03694 Kč