Similar
Similar
Similar

150222-2020-RB | |
|---|---|
DigiKey Part Number | 150222-2020-RB-ND |
Manufacturer | |
Manufacturer Product Number | 150222-2020-RB |
Description | CONN RCPT 22POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 150222-2020-RB Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.183" (4.65mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0791091010 | Molex | 9 910 | 900-0791091010-ND | 95,54000 Kč | Similar |
| TLE-111-01-G-DV | Samtec Inc. | 0 | TLE-111-01-G-DV-ND | 96,38077 Kč | Similar |
| TLE-111-01-G-DV-TR | Samtec Inc. | 0 | TLE-111-01-G-DV-TR-ND | 53,80851 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 48,34040 Kč | 24 363,56 Kč |
| Unit Price without VAT: | 48,34040 Kč |
|---|---|
| Unit Price with VAT: | 58,49188 Kč |




