150220-2020-RB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 7,29191 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 443
Unit Price: 18,89000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 542
Unit Price: 15,03000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1 313
Unit Price: 14,14000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 14,14000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 1 727
Unit Price: 16,48000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 26,44000 Kč
Datasheet
20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150220-2020-RB

DigiKey Part Number
150220-2020-RB-ND
Manufacturer
Manufacturer Product Number
150220-2020-RB
Description
CONN RCPT 20POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
150220-2020-RB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.183" (4.65mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
1A
Voltage Rating
500VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
54642,70016 Kč23 314,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,70016 Kč
Unit Price with VAT:51,66719 Kč