
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 1.130" (28.70mm) | |
Length - Overall | 1.970" (50.04mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 25 | 24,85320 Kč | 621,33 Kč |
| 50 | 23,66900 Kč | 1 183,45 Kč |
| 100 | 22,53510 Kč | 2 253,51 Kč |
| 250 | 21,12316 Kč | 5 280,79 Kč |
| 500 | 20,11482 Kč | 10 057,41 Kč |
| 1 000 | 19,15459 Kč | 19 154,59 Kč |
| 2 500 | 17,95581 Kč | 44 889,53 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |



