14B50-SZWB-200-0NC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 4 088,52000 Kč
Datasheet
Centronics 50 pos Male to Male Assembly 6.56' (2.00m) Round, Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14B50-SZWB-200-0NC

DigiKey Part Number
MCA114-2-ND
Manufacturer
Manufacturer Product Number
14B50-SZWB-200-0NC
Description
CBL ASSY CENTRON 50POS M-M 2M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Centronics 50 pos Male to Male Assembly 6.56' (2.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Configuration
Centronics 50 pos Male to Male
Length
6.56' (2.00m)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
53 740,08000 Kč18 700,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3 740,08000 Kč
Unit Price with VAT:4 525,49680 Kč
Alternate Length
CBL ASSY CENTRON 50POS M-M 1M
In-Stock: 0
Unit Price: 2 307,59600 Kč
CBL ASSY CENTRON 50POS M-M 5M
In-Stock: 2
Unit Price: 6 302,76000 Kč