Parametric Equivalent
Parametric Equivalent

14B26-SZ3B-300-03C | |
|---|---|
DigiKey Part Number | 19-14B26-SZ3B-300-03C-ND |
Manufacturer | |
Manufacturer Product Number | 14B26-SZ3B-300-03C |
Description | CBL ASSY CENTRON 26POS M-M 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 163,00000 Kč | 2 163,00 Kč |
| 10 | 1 838,60600 Kč | 18 386,06 Kč |
| 25 | 1 723,60000 Kč | 43 090,00 Kč |
| 50 | 1 641,42620 Kč | 82 071,31 Kč |
| 100 | 1 563,20660 Kč | 156 320,66 Kč |
| Unit Price without VAT: | 2 163,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 617,23000 Kč |



