Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

14526-EZHB-200-0QC | |
|---|---|
DigiKey Part Number | 14526-EZHB-200-0QC-ND |
Manufacturer | |
Manufacturer Product Number | 14526-EZHB-200-0QC |
Description | CBL ASSY CENTRON 26POS M-M 2M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 6.56' (2.00m) Round, Beige |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer 3M | Cable Type Round, Beige |
Series | Shielding Shielded |
Packaging Bulk | Style Bidirectional |
Part Status Active | Base Product Number |
Configuration Centronics 26 pos Male to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14526-EZ5B-200-02C | 3M | 72 | MCA108-2-ND | 2 241,34000 Kč | Parametric Equivalent |
| 14526-EZ8B-200-07C | 3M | 0 | 3M156235-ND | 1 875,74000 Kč | Parametric Equivalent |
| 14B26-SZLB-200-0LC | 3M | 0 | 19-14B26-SZLB-200-0LC-ND | 3 158,98200 Kč | Parametric Equivalent |
| 14B26-SZLB-200-0LC | 3M | 0 | 14B26-SZLB-2000LC-ND | 2 621,95000 Kč | Parametric Equivalent |
| 14T26-SZLB-200-0LC | 3M | 15 | 3M10613-ND | 2 559,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 540,49200 Kč | 12 702,46 Kč |
| Unit Price without VAT: | 2 540,49200 Kč |
|---|---|
| Unit Price with VAT: | 3 073,99532 Kč |








