Centronics 50 pos Male to Male Assembly 9.84' (3.00m) Round, Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14150-EZBB-300-0LC

DigiKey Part Number
14150-EZBB-300-0LC-ND
Manufacturer
Manufacturer Product Number
14150-EZBB-300-0LC
Description
CBL ASSY CENTRON 50POS M-M 3M
Customer Reference
Detailed Description
Centronics 50 pos Male to Male Assembly 9.84' (3.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Centronics 50 pos Male to Male
Length
9.84' (3.00m)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL ASSY CENTRON 50POS M-M 0.5M
In-Stock: 0
Unit Price:
CBL ASSY CENTRON 50POS M-M 1M
In-Stock: 0
Unit Price:
CBL ASSY CENTRON 50POS M-M 1.50M
In-Stock: 0
Unit Price: 1 782,10050 Kč
CBL ASSY CENTRON 50POS M-M 5M
In-Stock: 0
Unit Price: 2 182,28000 Kč