20 Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410-P-11-00-3.00

DigiKey Part Number
3M10645-ND
Manufacturer
Manufacturer Product Number
1410-P-11-00-3.00
Description
CABLE ASSY SFP+ M-M 3M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Flat, Twin Axial
Usage
External
Length
9.84' (3.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201 127,47008 Kč135 296,41 Kč
Unit Price without VAT:1 127,47008 Kč
Unit Price with VAT:1 364,23880 Kč
Alternate Length
CABLE ASSY SFP+ M-M 500MM
In-Stock: 92
Unit Price: 1 355,63000 Kč
CABLE ASSY SFP+ M-M 1M
In-Stock: 0
Unit Price: 1 189,71692 Kč
CABLE ASSY SFP+ M-M 2M
In-Stock: 0
Unit Price: 1 209,79100 Kč
CABLE ASSY SFP+ M-M 4M
In-Stock: 0
Unit Price: 1 368,10892 Kč
CABLE ASSY SFP+ M-M 5M
In-Stock: 0
Unit Price: 1 539,12717 Kč